Part Details for 4300-001LF by CTS Corporation
Overview of 4300-001LF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4300-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300-001LF
|
Avnet Americas | EMI Filter 5A 300VDC AXL Solder Mount - Bulk (Alt: 4300-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
DISTI #
4300-001LF
|
Avnet Americas | EMI Filter 5A 300VDC AXL Solder Mount - Bulk (Alt: 4300-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for 4300-001LF
4300-001LF CAD Models
4300-001LF Part Data Attributes:
|
4300-001LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4300-001LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 500 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 40 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | GOLD |
Alternate Parts for 4300-001LF
This table gives cross-reference parts and alternative options found for 4300-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4300-001 | Feed Through Capacitor, 1 Function(s), 200V, 5A | Tusonix | 4300-001LF vs 4300-001 |
4300-001LF | Feed Through Capacitor, 1 Function(s), 200V, 5A | Tusonix | 4300-001LF vs 4300-001LF |
4300-001 | Feed Through Capacitor, 1 Function(s), 200V, 5A, | CTS Corporation | 4300-001LF vs 4300-001 |