Part Details for 4300-014LF by CTS Corporation
Overview of 4300-014LF by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR | |
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector |
Price & Stock for 4300-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300-014LF
|
Avnet Americas | EMI Filter 5A 50VDC Axial Panel Mount - Bulk (Alt: 4300-014LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
|
Future Electronics | Feed Through Capacitor 50V 5 A Axial RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$22.6800 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 0.05 uF - 50 V - 5 A - 45dB @ 100MHz - Axial Package. RoHS: Compliant |
432 In Stock 500 On Order |
|
$11.7800 / $27.4400 | Buy Now |
DISTI #
4300-014LF
|
Avnet Abacus | (Alt: 4300-014LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Feed Through Capacitor - 0.05 uF - 50 V - 5 A - 45dB @ 100MHz - Axial Package. RoHS: Compliant |
432 In Stock 500 On Order |
|
$11.7800 / $27.4400 | Buy Now |
Part Details for 4300-014LF
4300-014LF CAD Models
4300-014LF Part Data Attributes
|
4300-014LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4300-014LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 50000 µF | |
Diameter | 4.01 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | GOLD |
Alternate Parts for 4300-014LF
This table gives cross-reference parts and alternative options found for 4300-014LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300-014LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4300-014LF | Feed Through Capacitor, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 4300-014LF vs 4300-014LF |