Part Details for 4300.0100 by Schurter Electronic Components
Overview of 4300.0100 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4300.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8432
|
Newark | Iec Inlet C6, 2.5A, 250Vac, Solder, Iec Connector Type:Iec C6 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:0724 Series, Gender:Plug Rohs Compliant: Yes |Schurter 4300.0100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000760909
|
Sager | AC Power Entry Modules SCREW-ON SLDER 3-PIN | 0 |
|
Buy Now | |
DISTI #
4300.0100
|
Avnet Abacus | IEC Appliance Inlet C6, Screw-on Mounting, Front Side, Solder Terminal or Solder Terminal for PCB (Alt: 4300.0100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
2080482
|
element14 Asia-Pacific | INLET, IEC, C6, 0724, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3167 | Buy Now |
DISTI #
2080482
|
Farnell | INLET, IEC, C6, 0724, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$1.1859 / $1.8215 | Buy Now |
Part Details for 4300.0100
4300.0100 CAD Models
4300.0100 Part Data Attributes
|
4300.0100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4300.0100
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C6, UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |