-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, Male, Quick Connect Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4574
|
Newark | Power Entry, Plug, 2.5A, 250V, Qc, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:2570 Series, Gender:Plug Rohs Compliant: Yes |Schurter 4300.0104 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.6380 | Buy Now |
DISTI #
486-4133-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27155 In Stock |
|
$0.4688 / $0.9300 | Buy Now |
DISTI #
4300.0104
|
Avnet Americas | Conn Power PL 2 POS 13mm Solder RA Panel Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 4300.0104) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 1 Days Container: Box | 0 |
|
$0.4575 / $0.5365 | Buy Now |
DISTI #
693-4300.0104
|
Mouser Electronics | AC Power Entry Modules APPLIANCE INLET C8 PCB TERMINAL SANWICH RoHS: Compliant | 3626 |
|
$0.4680 / $0.9300 | Buy Now |
DISTI #
71117608
|
RS | 2570 IEC Appliance Inlet C8, PCB terminals, Sandwich mounting | Schurter 4300.0104 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8700 | RFQ |
|
Future Electronics | Power Entry Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.4600 / $0.5350 | Buy Now |
|
Onlinecomponents.com | 2570 Connector Inlet 2.5A C8 RoHS: Compliant |
500 In Stock |
|
$0.4730 / $0.6865 | Buy Now |
DISTI #
67591971
|
Verical | IEC Appliance Inlet C8, Solder, PCB or Quick-connect Terminal Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 7100 |
|
$0.3986 / $0.4227 | Buy Now |
DISTI #
61247050
|
Verical | IEC Appliance Inlet C8, Solder, PCB or Quick-connect Terminal Min Qty: 100 Package Multiple: 100 Date Code: 1530 | Americas - 500 |
|
$0.6568 / $0.8925 | Buy Now |
DISTI #
4300.0104
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, 2570 Min Qty: 1 | 35 |
|
$0.4660 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4300.0104
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4300.0104
Schurter Electronic Components
Mains Power Connector, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.811 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.114 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |