Part Details for 430000-04-0 by Curtis Industries
Overview of 430000-04-0 by Curtis Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
914-3000-00A | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, Guide Pin | |
10106124-3000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP STB, Right Angle, Header. | |
SiT8008BI-83-33E-18.430000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 430000-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430000-04-0-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$1.5250 / $2.5100 | Buy Now |