Part Details for 4300100EG by nVent
Overview of 4300100EG by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4300100EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK1950
|
Newark | Nvent Caddy Macrofix Plus Lf Low-Friction, 1.26" (33.7 Mm) Od, 1" Pipe, 25 Dn, 32 Mm Plastic Pipe |Nvent Caddy 4300100EG RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$437.1300 / $536.8700 | Buy Now |
DISTI #
75095258
|
RS | Macrofix Plus LF Low-Friction, 1.26" OD, 1" Pipe, 32 mm Plastic Pipe | nVent CADDY 4300100EG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 | RFQ |