Part Details for 4301.2814.08 by Schurter Electronic Components
Overview of 4301.2814.08 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.2814.08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9973
|
Newark | Fd2 Fuse Drawer 1P 10A 100/120/220/240/Carton Box |Schurter 4301.2814.08 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $8.2200 | Buy Now |
DISTI #
486-6840-ND
|
DigiKey | FUSE DRWR FOR PWR MOD F'GRIP 1PL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$3.9050 / $6.9600 | Buy Now |
DISTI #
4301.2814.08
|
Avnet Americas | KEA FUSE DRAWER 1P 10A 100/120/220/240 - Boxed Product (Development Kits) (Alt: 4301.2814.08) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$3.8113 / $4.4692 | Buy Now |
DISTI #
693-4301.2814.08
|
Mouser Electronics | AC Power Entry Modules KEA CARRIER RoHS: Compliant | 7 |
|
$3.9000 / $6.9400 | Buy Now |
DISTI #
70482508
|
RS | KEA FUSE DRAWER 1P 10A 100/120/220/240 | Schurter 4301.2814.08 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $6.1300 | RFQ |
|
Future Electronics | Fingergrip Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | FD2 FUSE DRAWER 1P 10A 100/120/220/240 RoHS: Compliant | 0 |
|
$4.0500 / $6.1500 | Buy Now |
DISTI #
4301.2814.08
|
Avnet Americas | KEA FUSE DRAWER 1P 10A 100/120/220/240 - Boxed Product (Development Kits) (Alt: 4301.2814.08) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$3.8113 / $4.4692 | Buy Now |
DISTI #
4301.2814.08
|
TME | Fuse holder, cylindrical fuses, 5x20mm, snap-fastener, black Min Qty: 1 | 0 |
|
$1.9200 / $2.7600 | RFQ |
DISTI #
4301.2814.08
|
Avnet Abacus | KEA FUSE DRAWER 1P 10A 100/120/220/240 (Alt: 4301.2814.08) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4301.2814.08
4301.2814.08 CAD Models
4301.2814.08 Part Data Attributes:
|
4301.2814.08
Schurter Electronic Components
Buy Now
|
Compare Parts:
4301.2814.08
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |