-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9978
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Through Hole, Connector Mounting:Flange Mountrohs Compliant: Yes |Schurter 4301.3201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$5.1000 / $6.4500 | Buy Now |
DISTI #
82AC1613
|
Newark | Kea-Print, Mounting: Screw, Front-/Rear-Side, Fuse Holder: 2-Pole, Appliance Inlet: Iec C14, Suitabl Rohs Compliant: Yes |Schurter 4301.3201 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.8200 | Buy Now |
DISTI #
486-2120-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2952 In Stock |
|
$4.6825 / $8.3500 | Buy Now |
DISTI #
4301.3201
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.3201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.5701 / $5.3591 | Buy Now |
DISTI #
693-4301.3201
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL 10A RoHS: Compliant | 337 |
|
$4.6800 / $6.5700 | Buy Now |
|
Future Electronics | KEA-Print 2 Pole 250 V 10 A Snap In Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.1100 / $5.2200 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant |
150 In Stock 150 Factory Stock |
|
$4.7000 / $6.8600 | Buy Now |
DISTI #
4301.3201
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.3201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.5701 / $5.3591 | Buy Now |
DISTI #
4301.3201
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 100 |
|
$3.6500 / $5.2200 | Buy Now |
DISTI #
4301.3201
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.3201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.5701 / $5.3591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4301.3201
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.3201
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; CSA 22.2; UL 498, UL 94 V-0; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |