Part Details for 4301.3204 by Schurter Electronic Components
Overview of 4301.3204 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9981
|
Newark | Kea Power Entry Modul 10A/Carton Box |Schurter 4301.3204 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.4500 / $8.0600 | Buy Now |
DISTI #
486-4679-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
186 In Stock |
|
$4.6825 / $8.3500 | Buy Now |
DISTI #
4301.3204
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.3204) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.5701 / $5.3591 | Buy Now |
DISTI #
693-4301.3204
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY MODULE RoHS: Compliant | 0 |
|
$4.7800 / $8.3300 | Order Now |
DISTI #
70434761
|
RS | Appliance Inlet w/Fusehldr, IEC, C14,250VAC,10A,2P, Pnl Mt-Snap-2.5mm, PCB, Int Wired | Schurter 4301.3204 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.3500 | RFQ |
|
Future Electronics | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.6000 / $4.9900 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |
DISTI #
77784196
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse Straight/Right Angle 1 Port Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$4.1493 / $5.6508 | Buy Now |
DISTI #
4301.3204
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.3204) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.5701 / $5.3591 | Buy Now |
DISTI #
4301.3204
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 100 |
|
$3.1200 / $4.4600 | Buy Now |
Part Details for 4301.3204
4301.3204 CAD Models
4301.3204 Part Data Attributes:
|
4301.3204
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.3204
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; CSA 22.2; UL 498, UL 94 V-0; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.3204
This table gives cross-reference parts and alternative options found for 4301.3204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.3204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.2063 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 4301.2063 |
6205.4225 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 6205.4225 |
4301.0021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 4301.0021 |
GRM1.1180.013 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs GRM1.1180.013 |
4302.0124 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 4302.0124 |
4301.0504 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 4301.0504 |
GSP2.9100.15 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4301.3204 vs GSP2.9100.15 |
4302.0122 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.3204 vs 4302.0122 |
HGN-375-10-F2 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 4301.3204 vs HGN-375-10-F2 |
GSP2.9100.14 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4301.3204 vs GSP2.9100.14 |