Part Details for 4301.6013.01 by Schurter Electronic Components
Overview of 4301.6013.01 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4301.6013.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8946
|
Newark | Set Kfa+Fd2/Carton Box |Schurter 4301.6013.01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 / $36.9400 | Buy Now |
DISTI #
4301.6013.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6610 | Buy Now |
DISTI #
4301.6013.01
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 4301.6013.01) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
693-4301.6013.01
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 4A | 0 |
|
$21.4800 / $29.1700 | Order Now |
DISTI #
000000000002285248
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 4A | 0 |
|
Buy Now |