Part Details for 4301.6015 by Schurter Electronic Components
Overview of 4301.6015 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 4301.6015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8298
|
Newark | Kfa Connector Filter C14 10A Std/Carton Box |Schurter 4301.6015 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $38.2400 | Buy Now |
DISTI #
486-4336-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
19 In Stock |
|
$22.2312 / $30.3800 | Buy Now |
DISTI #
4301.6015
|
Avnet Americas | KFA POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 4301.6015) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$21.6977 / $25.4435 | Buy Now |
DISTI #
693-4301.6015
|
Mouser Electronics | AC Power Entry Modules 10A SP FUSEHOLDER WITH STD FILTER RoHS: Compliant | 0 |
|
$24.9400 / $30.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$21.6900 | Buy Now |
|
Onlinecomponents.com | KFA POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$23.6500 / $31.3100 | Buy Now |
DISTI #
000000000002269107
|
Sager | AC Power Entry Modules 10A SP FUSEHOLDER WITH STD FILTER Min Qty: 20 | 0 |
|
$22.5100 / $25.4100 | Buy Now |
DISTI #
4301.6015
|
Avnet Abacus | KFA POWER ENTRY MODULE W. FILTER 10A (Alt: 4301.6015) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KFA POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$23.6500 / $31.3100 | Buy Now |
Part Details for 4301.6015
4301.6015 CAD Models
4301.6015 Part Data Attributes
|
4301.6015
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.6015
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.6015
This table gives cross-reference parts and alternative options found for 4301.6015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.6015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6422.0051.30 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 6422.0051.30 |
6424.0053.20 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 6424.0053.20 |
6424.0051.15 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 6424.0051.15 |
4301.5015 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 4301.5015 |
4301.5249 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 4301.5249 |
4301.6005 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 4301.6005 |
6424.0053.25 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 6424.0053.25 |
DC12.5102.001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs DC12.5102.001 |
4301.5045 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 4301.5045 |
6422.0051.10 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6015 vs 6422.0051.10 |