Part Details for 4301.6206 by Schurter Electronic Components
Overview of 4301.6206 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4301.6206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8302
|
Newark | Filtered Iec Module, C14, 4A/250V, Qc, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In Rohs Compliant: Yes |Schurter 4301.6206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$11.2000 | Buy Now |
DISTI #
80AH0004
|
Newark | Kfa Pem With Filter 4A M80 Rohs Compliant: Yes |Schurter 4301.6206 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8900 / $56.6900 | Buy Now |
DISTI #
486-2935-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1550 / $42.5700 | Buy Now |
DISTI #
70K8302
|
Avnet Americas | Conn Power Entry Filtered Plug 3 POS 250Vac 4A ST 1 Port - Bulk (Alt: 70K8302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$36.8900 / $62.5600 | Buy Now |
DISTI #
4301.6206
|
Avnet Americas | Conn Power Entry Filtered Plug 3 POS 250Vac 4A ST 1 Port - Boxed Product (Development Kits) (Alt: 4301.6206) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$30.4073 / $35.6566 | Buy Now |
DISTI #
693-4301.6206
|
Mouser Electronics | AC Power Entry Modules KFA POWER ENTRY MODULE W | 0 |
|
$34.8600 / $41.2100 | Order Now |
|
Future Electronics | MOD PWR ENT MED 4A QC 2POS PANEL RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$34.9600 / $35.5200 | Buy Now |
|
Onlinecomponents.com | KFA POWER ENTRY MODULE W. FILTER 4A M80 RoHS: Compliant | 0 |
|
$32.3100 / $43.8700 | Buy Now |
DISTI #
69796577
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$14.0493 / $14.8916 | Buy Now |
DISTI #
4301.6206
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$19.6800 / $28.1100 | RFQ |
Part Details for 4301.6206
4301.6206 CAD Models
4301.6206 Part Data Attributes
|
4301.6206
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.6206
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.6206
This table gives cross-reference parts and alternative options found for 4301.6206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.6206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.3102.001 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs DC12.3102.001 |
4301.7006 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs 4301.7006 |
4301.5053 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs 4301.5053 |
DC12.3202.101 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs DC12.3202.101 |
4301.6003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs 4301.6003 |
HGN-375-4M-F2 | Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug | Power Dynamics Inc | 4301.6206 vs HGN-375-4M-F2 |
4301.7013 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.6206 vs 4301.7013 |