Part Details for 43010075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 43010075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43010075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2553
|
Newark | Led Permanent/Sounder Surface Mount |Werma 43010075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.9900 / $517.0500 | Buy Now |
DISTI #
71927531
|
RS | Siren, LED, BM 32 tne 24VAC/DC, Red | WERMA 43010075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.8700 | RFQ |
DISTI #
WER-43010075
|
TME | Signaller: lighting-sound, 24VDC, 24VAC, siren,continuous light Min Qty: 1 | 0 |
|
$263.7100 | RFQ |