Part Details for 4302-014 by CTS Corporation
Overview of 4302-014 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4302-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4302-014
|
Avnet Americas | EMI Filter 10A 50VDC Solder Thru-Hole - Bulk (Alt: 4302-014) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4302-014
4302-014 CAD Models
4302-014 Part Data Attributes
|
4302-014
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4302-014
CTS Corporation
Feed Through Capacitor, 1 Function(s), 50V, 5A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 50000 µF | |
Diameter | 4.01 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for 4302-014
This table gives cross-reference parts and alternative options found for 4302-014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4302-014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4302-014LF | Feed Through Capacitor, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 4302-014 vs 4302-014LF |