Part Details for 4302.2003 by Schurter Electronic Components
Overview of 4302.2003 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4302.2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B045
|
Newark | Power Entry Mod W/Switch, C14, 10A, 250V, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter 4302.2003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $16.5500 | Buy Now |
DISTI #
486-3012-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
167 In Stock |
|
$12.1650 / $15.9000 | Buy Now |
DISTI #
4302.2003
|
Avnet Americas | KEB2 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4302.2003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$11.8730 / $13.9228 | Buy Now |
DISTI #
693-4302.2003
|
Mouser Electronics | AC Power Entry Modules KEB1 PWR ENTRY MODUL 10A RoHS: Compliant | 78 |
|
$12.1600 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | KEB2 POWER ENTRY MODUL 10A RoHS: Compliant |
65 In Stock 50 Factory Stock |
|
$12.4600 / $16.0700 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
4302.2003
|
Avnet Americas | KEB2 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4302.2003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$11.8730 / $13.9228 | Buy Now |
DISTI #
4302.2003
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$5.9300 / $8.4600 | RFQ |
DISTI #
000000000000067243
|
Sager | AC Power Entry Modules KEB1 PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$12.3200 / $12.9800 | Buy Now |
Part Details for 4302.2003
4302.2003 CAD Models
4302.2003 Part Data Attributes:
|
4302.2003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4302.2003
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4302.2003
This table gives cross-reference parts and alternative options found for 4302.2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4302.2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4302.2142 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs 4302.2142 |
GSP2.9200.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs GSP2.9200.15 |
GSP2.9200.13 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs GSP2.9200.13 |
4302.2104 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs 4302.2104 |
GSP2.9213.16 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs GSP2.9213.16 |
4302.2143 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs 4302.2143 |
GSP1.9200.1 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs GSP1.9200.1 |
GSP1.8110.1 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs GSP1.8110.1 |
1051-X-9990-A-100999 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4302.2003 vs 1051-X-9990-A-100999 |
4302.2002 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4302.2003 vs 4302.2002 |