Part Details for 4302.5335 by Schurter Electronic Components
Overview of 4302.5335 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4302.5335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3815
|
Newark | Kfb2, Mounting: Screw, Front Side, Filter: Medical Version (M5), 4 A, Rocker Switch: 2-Pole, Applian Rohs Compliant: Yes |Schurter 4302.5335 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3700 / $58.5200 | Buy Now |
DISTI #
91F6417
|
Newark | Power Entry, Plug, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Product Range:- Rohs Compliant: Yes |Schurter 4302.5335 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $57.9700 | Buy Now |
DISTI #
486-3967-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
51 In Stock |
|
$42.6250 / $58.2400 | Buy Now |
DISTI #
4302.5335
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 4302.5335) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$41.6020 / $48.7840 | Buy Now |
DISTI #
693-4302.5335
|
Mouser Electronics | AC Power Entry Modules KFB .25 QC 2-P SW 4A RoHS: Compliant | 0 |
|
$48.1200 / $57.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$41.5900 | Buy Now |
|
Onlinecomponents.com | KFB2 POWER ENTRY MODULE W. FILTER 4A M5 RoHS: Compliant |
9 Partner Stock |
|
$55.5800 / $62.6900 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 4A, 125VAC, MALE, SOLDER TERMINAL | 5 |
|
$41.5594 | Buy Now |
DISTI #
4302.5335
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 4A M5 - Boxed Product (Development Kits) (Alt: 4302.5335) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$41.6020 / $48.7840 | Buy Now |
DISTI #
4302.5335
|
TME | 4302.5335 Min Qty: 1 | 0 |
|
$27.5300 / $39.3300 | RFQ |
Part Details for 4302.5335
4302.5335 CAD Models
4302.5335 Part Data Attributes:
|
4302.5335
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4302.5335
Schurter Electronic Components
Mains Power Connector, 4A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4302.5335
This table gives cross-reference parts and alternative options found for 4302.5335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4302.5335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.7206 | Mains Power Connector, 4A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4302.5335 vs 4301.7206 |