-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7454
|
Newark | Connector Housing, Plug, 2Pos, 3Mm Rohs Compliant: Yes |Molex 43020-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.3400 / $0.5450 | Buy Now |
DISTI #
44AJ7185
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 2Ckt Gw Rohs Compliant: Yes |Molex 43020-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.4680 | Buy Now |
DISTI #
0430200210
|
Avnet Americas | Micro-Fit 3.0 Plug Housing with Panel Mount Ears Dual Row Glow Wire Capable 2 Circuits Nylon Black Bag - Bulk (Alt: 0430200210) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
538-43020-0210
|
Mouser Electronics | Headers & Wire Housings MicroFit Plug DR PnlMnt 2Ckt GW RoHS: Compliant | 32203 |
|
$0.1640 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 2 POS 3mm Crimp Panel Mount Black Bag RoHS: Compliant | 0 |
|
$0.1790 / $0.2410 | Buy Now |
DISTI #
0430200210
|
Avnet Americas | Micro-Fit 3.0 Plug Housing with Panel Mount Ears Dual Row Glow Wire Capable 2 Circuits Nylon Black Bag - Bulk (Alt: 0430200210) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
3863959
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 2POS, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$0.3264 / $0.4882 | Buy Now |
DISTI #
3863959
|
Farnell | CONNECTOR HOUSING, PLUG, 2POS, 3MM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 200 |
|
$0.3272 / $0.5217 | Buy Now |
DISTI #
4234918
|
Farnell | RoHS: Compliant Min Qty: 266 Container: Each | 0 |
|
$0.6341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0210
Molex
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.665 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 3.5584 N |
This table gives cross-reference parts and alternative options found for 43020-0210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43020-0210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43020-0208 | Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 43020-0210 vs 43020-0208 |
43020-0209 | Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug | Molex | 43020-0210 vs 43020-0209 |
43020-0211 | Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 43020-0210 vs 43020-0211 |