-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2995
|
Newark | Microfit 3.0 Plug Dr 4Ckt Hf Rohs Compliant: Yes |Molex 43020-0409 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.2930 / $0.4570 | Buy Now |
DISTI #
39AH6190
|
Newark | Plug Housing, Pa, 4Pos, 3Mm, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 43020-0409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $0.5170 | Buy Now |
DISTI #
0430200409
|
Avnet Americas | Conn Housing M 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430200409) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2407 | Buy Now |
DISTI #
01Y2995
|
Avnet Americas | Conn Housing M 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 01Y2995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10000 Partner Stock |
|
$0.2930 / $0.4670 | Buy Now |
DISTI #
538-43020-0409
|
Mouser Electronics | Headers & Wire Housings MicroFit 30 Plug DR 4Ckt HF Glow Wire RoHS: Compliant | 36776 |
|
$0.1840 / $0.4400 | Buy Now |
DISTI #
72070455
|
RS | MicroFit 3.0 Plug DR 4Ckt HF Glow Wire | Molex Incorporated 43020-0409 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.4360 | RFQ |
|
Onlinecomponents.com | Micro-Fit 3.0 Plug Housing - 4 Circuits - Dual Row - UL 94V-0 - Low-Halogen Since Inception - Black. RoHS: Compliant | 0 |
|
$0.1950 / $0.2320 | Buy Now |
DISTI #
43020-0409
|
TTI | Headers & Wire Housings MicroFit 30 Plug DR 4Ckt HF Glow Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 5853 In Stock |
|
$0.1820 / $0.2110 | Buy Now |
DISTI #
0430200409
|
Avnet Americas | Conn Housing M 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430200409) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2407 | Buy Now |
DISTI #
01Y2995
|
Avnet Americas | Conn Housing M 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 01Y2995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10000 Partner Stock |
|
$0.2930 / $0.4670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0409
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0409
Molex
Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.665 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 3.5584 N |
This table gives cross-reference parts and alternative options found for 43020-0409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43020-0409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43020-0411 | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 43020-0409 vs 43020-0411 |
43020-0408 | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 43020-0409 vs 43020-0408 |