-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0735
|
Newark | Connector Housing, Plug, 10Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Blackrohs Compliant: Yes |Molex 43020-1001 (Alternate Part Number: 800754383509 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2379 |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
538-43020-1001
|
Mouser Electronics | Headers & Wire Housings PLUG FREE HNG 10P DUAL ROW RoHS: Compliant | 3203 |
|
$0.3270 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 10 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
1615 Partner Stock |
|
$0.2825 / $0.3774 | Buy Now |
|
Quest Components | 41 |
|
$0.7656 / $1.2760 | Buy Now | |
|
Quest Components | 23 |
|
$0.9600 / $1.6000 | Buy Now | |
DISTI #
43020-1001
|
TTI | Headers & Wire Housings PLUG FREE HNG 10P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 25480 In Stock |
|
$0.2690 / $0.3620 | Buy Now |
DISTI #
MOL43020-1001
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR FREEHANG 10CKT | 1989 |
|
$0.3242 / $0.4098 | Buy Now |
DISTI #
SMC-43020-1001
|
Sensible Micro Corporation | Conn, Plug Free Hng 10P RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 36 |
|
$0.1499 / $0.1613 | RFQ |
DISTI #
2751639
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 10POS RoHS: Compliant Min Qty: 1 Container: Each | 3353 |
|
$0.6476 / $0.8537 | Buy Now |
DISTI #
2751639
|
Farnell | CONNECTOR HOUSING, PLUG, 10POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 3142 |
|
$0.4939 / $0.9727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-1001
Molex
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITHOUT PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |