-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7187
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 10Ckt Hf Gw |Molex 43020-1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19333 |
|
$0.6180 / $1.2600 | Buy Now |
DISTI #
0430201008
|
Avnet Americas | Conn Housing M 10 POS 3mm ST Panel Mount Bag - Bag (Alt: 0430201008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4353 | Buy Now |
DISTI #
538-43020-1008
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 Plug DR PnlMnt 10Ckt HF GW RoHS: Compliant | 85 |
|
$0.5040 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Plug Housing - 10 Circuits - Dual Row - UL 94V-0 - Panel Mount Ears - Low-Halogen Since Inception - Black. RoHS: Compliant |
19333 Partner Stock |
|
$0.3376 / $0.5039 | Buy Now |
DISTI #
69780782
|
Verical | Conn Housing M 10 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 15000 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
20027565
|
Verical | Conn Housing M 10 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 4333 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
430201008-MOL
|
TME | 43020-1008 Min Qty: 138 | 19333 |
|
$0.2110 / $0.2743 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25317 |
|
RFQ | |
|
Master Electronics | Micro-Fit 3.0 Plug Housing - 10 Circuits - Dual Row - UL 94V-0 - Panel Mount Ears - Low-Halogen Since Inception - Black. RoHS: Compliant |
19333 Partner Stock |
|
$0.3376 / $0.5039 | Buy Now |
DISTI #
10189199
|
TestEquity LLC | Molex 43020-1008 Headers & Wire Housings, Microfit 3.0 Plug Dual Row, Pnlmnt 10 Circuit, Hf Gw | 19333 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-1008
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-1008
Molex
Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.665 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 3.5584 N |