-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9812
|
Newark | Connector Housing, Plug, 12Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Blackrohs Compliant: Yes |Molex 43020-1200 (Alternate Part Number: 800754383530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.5380 / $0.9220 | Buy Now |
DISTI #
26AC7406
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 12Ckt Rohs Compliant: Yes |Molex 43020-1200 (Alternate Part Number: 800754383530 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
0430201200
|
Avnet Americas | Conn Housing M 12 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0430201200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2376 |
|
$0.2556 / $0.3768 | Buy Now |
DISTI #
38C9812
|
Avnet Americas | Conn Housing M 12 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 38C9812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 23 Partner Stock |
|
$0.5970 / $0.9340 | Buy Now |
DISTI #
538-43020-1200
|
Mouser Electronics | Headers & Wire Housings PLUG PNL MNT 12P DUAL ROW RoHS: Compliant | 8147 |
|
$0.4210 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 12 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
1428 Partner Stock |
|
$0.3611 / $0.4906 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 2796 |
|
$0.3432 / $0.9360 | Buy Now |
DISTI #
43020-1200
|
TTI | Headers & Wire Housings PLUG PNL MNT 12P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 25526 In Stock |
|
$0.3760 / $0.4860 | Buy Now |
DISTI #
0430201200
|
Avnet Americas | Conn Housing M 12 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0430201200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2376 |
|
$0.2556 / $0.3768 | Buy Now |
DISTI #
38C9812
|
Avnet Americas | Conn Housing M 12 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 38C9812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 23 Partner Stock |
|
$0.5970 / $0.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-1200
Molex
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |