-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3675
|
Newark | Connector Housing, Plug, 18Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester Rohs Compliant: Yes |Molex 43020-1800 (Alternate Part Number: 800754383745 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 348 |
|
$0.5480 | Buy Now |
DISTI #
538-43020-1800
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT 18 CKT Dual Row RoHS: Compliant | 1449 |
|
$0.6760 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 18 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
6183 Partner Stock |
|
$0.4784 / $0.7446 | Buy Now |
DISTI #
43020-1800
|
TTI | Headers & Wire Housings 3MM MICRO-FIT 18 CKT Dual Row RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 1668 In Stock |
|
$0.7020 | Buy Now |
DISTI #
MOL43020-1800
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR PNLMNT 1 CKT | 5936 |
|
$0.5300 / $0.7827 | Buy Now |
DISTI #
3107240
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 18POS RoHS: Compliant Min Qty: 1 Container: Each | 1018 |
|
$1.2770 | Buy Now |
DISTI #
4234937
|
Farnell | CONNECTOR HOUSING, PLUG, 18POS, 3MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 3050 |
|
$1.4857 | Buy Now |
DISTI #
3107240
|
Farnell | CONNECTOR HOUSING, PLUG, 18POS RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1018 |
|
$1.2610 / $1.3858 | Buy Now |
|
Master Electronics | Conn Housing M 18 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
6183 Partner Stock |
|
$0.4784 / $0.7446 | Buy Now |
DISTI #
10189206
|
TestEquity LLC | Molex 43020-1800 Micro-Fit 3.0 Plug Housing, Dual Row, 18 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 6183 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-1800
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-1800
Molex
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |