-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9664
|
Newark | Microfit 3.0 Plug Dr 18Ckt Glow Wire |Molex 43020-1811 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 | Buy Now |
DISTI #
0430201811
|
Avnet Americas | Micro-Fit 3.0 Plug Housing Dual Row Glow Wire Capable 18 Circuits Nylon Black Bag - Bulk (Alt: 0430201811) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-43020-1811
|
Mouser Electronics | Headers & Wire Housings MicroFit Plug DR 18Ckt Glow Wire RoHS: Compliant | 0 |
|
$0.5320 / $0.5440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
0430201811
|
Avnet Americas | Micro-Fit 3.0 Plug Housing Dual Row Glow Wire Capable 18 Circuits Nylon Black Bag - Bulk (Alt: 0430201811) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0430201811
|
Avnet Americas | Micro-Fit 3.0 Plug Housing Dual Row Glow Wire Capable 18 Circuits Nylon Black Bag - Bulk (Alt: 0430201811) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-1811
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-1811
Molex
Board Connector, 18 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.665 inch | |
Body Length | 1.096 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 3.5584 N |
This table gives cross-reference parts and alternative options found for 43020-1811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43020-1811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2PH-1-32-U-.100/SMT/.240-B | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 43020-1811 vs D2PH-1-32-U-.100/SMT/.240-B |
SP2-014-H51/0-55/00D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 43020-1811 vs SP2-014-H51/0-55/00D |
SP2-014-H51/0-55/00C | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 43020-1811 vs SP2-014-H51/0-55/00C |
SP2-014-H51/0-55/00E | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 43020-1811 vs SP2-014-H51/0-55/00E |
D2PH-1-32-U-.100/SMT/.240-A | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 43020-1811 vs D2PH-1-32-U-.100/SMT/.240-A |
SS2-014-H18/0-55/00D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 43020-1811 vs SS2-014-H18/0-55/00D |
44769-181 | Board Connector, 18 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 43020-1811 vs 44769-181 |
PCF-118-F396-99 | Board Connector, 18 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug | E-tec Interconnect Ltd | 43020-1811 vs PCF-118-F396-99 |
44769-183 | Board Connector, 18 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 43020-1811 vs 44769-183 |
SS2-014-H18/0-55/00C | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 43020-1811 vs SS2-014-H18/0-55/00C |