-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430202000
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202000) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6239 / $0.9995 | Buy Now |
DISTI #
538-43020-2000
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT 20 CKT Dual Row RoHS: Compliant | 3466 |
|
$0.6990 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 20 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
1727 Partner Stock |
|
$0.5810 / $0.7850 | Buy Now |
|
Quest Components | 74 |
|
$0.5600 / $1.1200 | Buy Now | |
DISTI #
43020-2000
|
TTI | Headers & Wire Housings 3MM MICRO-FIT 20 CKT Dual Row RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 5467 In Stock |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
0430202000
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202000) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6239 / $0.9995 | Buy Now |
DISTI #
0430202000
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202000) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6239 / $0.9995 | Buy Now |
DISTI #
0430202000
|
Avnet Asia | Conn Housing PL 20 POS 3mm Crimp ST Bag (Alt: 0430202000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Housing M 20 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
1727 Partner Stock |
|
$0.5810 / $0.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-2000
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-2000
Molex
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |