Part Details for 43025-0600 (ALTERNATE: 43025-0600) by Molex
Overview of 43025-0600 (ALTERNATE: 43025-0600) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43025-0600 (ALTERNATE: 43025-0600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70190793
|
RS | MICRO-FIT 3.0 Series 3mm Pitch 6 Way 2 Row Female Straight PCB Housing 43025 | Molex Incorporated 43025-0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2842 |
|
$0.3690 / $0.5500 | Buy Now |