Part Details for 43025-0800 (ALTERNATE: 430250800) by Molex
Overview of 43025-0800 (ALTERNATE: 430250800) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43025-0800 (ALTERNATE: 430250800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70190794
|
RS | MICRO-FIT 3.0 Series 3mm Pitch 8 Way 2 Row Female Straight PCB Housing 43025 | Molex Incorporated 43025-0800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3891 |
|
$0.4220 / $0.6300 | Buy Now |