Part Details for 4303.1184 by Schurter Electronic Components
Overview of 4303.1184 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303.1184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B099
|
Newark | Kec Power Entry Module 10A C14/Carton Box |Schurter 4303.1184 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.4800 | Buy Now |
DISTI #
486-6761-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6462 / $11.8500 | Buy Now |
DISTI #
4303.1184
|
Avnet Americas | KEC POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4303.1184) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$6.4867 / $7.6066 | Buy Now |
DISTI #
693-4303.1184
|
Mouser Electronics | AC Power Entry Modules KEC PWR ENTRY MODUL 10A | 0 |
|
$7.3200 / $7.4300 | Order Now |
DISTI #
70434200
|
RS | PEM w/Fusehldr, IEC, C14,2P,125VAC,13A, Panel Mt-Snap-2.5mm, QC,2-Pos. Selector, IP40 | Schurter 4303.1184 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8700 / $10.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | KEC POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$7.2900 / $10.6300 | Buy Now |
DISTI #
4303.1184
|
Avnet Americas | KEC POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4303.1184) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$6.4867 / $7.6066 | Buy Now |
DISTI #
4303.1184
|
Avnet Americas | KEC POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4303.1184) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$6.4867 / $7.6066 | Buy Now |
DISTI #
000000000000283850
|
Sager | AC Power Entry Modules KEC PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$6.7300 / $7.2800 | Buy Now |
Part Details for 4303.1184
4303.1184 CAD Models
4303.1184 Part Data Attributes
|
4303.1184
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.1184
Schurter Electronic Components
Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/13A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.1184
This table gives cross-reference parts and alternative options found for 4303.1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.0031 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0031 |
4303.0211 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0211 |
4303.0093 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0093 |
4303.1062 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.1062 |
4303.1211 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.1211 |
4303.0183 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0183 |
4303.0004 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0004 |
4303.0003 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.0003 |
4303.1092 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.1184 vs 4303.1092 |