Part Details for 4303.2124.37 by Schurter Electronic Components
Overview of 4303.2124.37 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303.2124.37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4303.2124.37
|
TME | Fuse holder, cylindrical fuses, 5x20mm, snap-fastener, black Min Qty: 1 | 0 |
|
$2.6600 / $3.7900 | RFQ |
Part Details for 4303.2124.37
4303.2124.37 CAD Models
4303.2124.37 Part Data Attributes:
|
4303.2124.37
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.2124.37
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60320-1/C14, 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.2124.37
This table gives cross-reference parts and alternative options found for 4303.2124.37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.2124.37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.2514.27 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2514.27 |
4303.2014.11 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2124.37 vs 4303.2014.11 |
4303.2714.36 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2714.36 |
4303.2624.38 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2624.38 |
4303.2014.00 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2124.37 vs 4303.2014.00 |
4303.2614.04 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2124.37 vs 4303.2614.04 |
4303.2614.03 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2124.37 vs 4303.2614.03 |
4303.2714.37 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2714.37 |
4303.2524.46 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2524.46 |
4303.2737.31 | Mains Power Connector | Schurter Electronic Components | 4303.2124.37 vs 4303.2737.31 |