Part Details for 4303.5013 by Schurter Electronic Components
Overview of 4303.5013 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 4303.5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B194
|
Newark | Kfc Connector Filter C14 4A Std/Carton Box |Schurter 4303.5013 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1600 / $50.4900 | Buy Now |
DISTI #
486-6713-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
260 In Stock |
|
$29.3538 / $34.7300 | Buy Now |
DISTI #
4303.5013
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: 4303.5013) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$28.6493 / $33.5951 | Buy Now |
DISTI #
693-4303.5013
|
Mouser Electronics | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 4A RoHS: Compliant | 20 |
|
$29.3500 / $34.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$30.5000 | Buy Now |
|
Onlinecomponents.com | KFC POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant | 0 |
|
$30.4400 / $41.3400 | Buy Now |
DISTI #
4303.5013
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: 4303.5013) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$28.6493 / $33.5951 | Buy Now |
DISTI #
4303.5013
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$20.8500 / $29.7900 | RFQ |
DISTI #
4303.5013
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: 4303.5013) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$28.6493 / $33.5951 | Buy Now |
DISTI #
000000000000067300
|
Sager | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 4A Min Qty: 1 | 0 |
|
$29.7300 / $36.1300 | Buy Now |
Part Details for 4303.5013
4303.5013 CAD Models
4303.5013 Part Data Attributes
|
4303.5013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.5013
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.5013
This table gives cross-reference parts and alternative options found for 4303.5013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.5013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-367A10S-16-1MM5S | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-367A10S-16-1MM5S |
HGN-367A10S-19-1MM9T | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-367A10S-19-1MM9T |
HGN-375A10Q-47-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4303.5013 vs HGN-375A10Q-47-1MM3 |
HGN-375A10Q-46-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4303.5013 vs HGN-375A10Q-46-1B |
HGN-367A10S-18-1AS | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-367A10S-18-1AS |
HGN-367A10S-29-1MM2 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-367A10S-29-1MM2 |
HGN-375A10S-17-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-375A10S-17-1MM4 |
HGN-375A10Q-58-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4303.5013 vs HGN-375A10Q-58-1C |
HGN-367A10S-26-1D | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4303.5013 vs HGN-367A10S-26-1D |
HGN-375B10Q-30-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4303.5013 vs HGN-375B10Q-30-1MM3 |