Part Details for 4303.5021 (ALTERNATE: 4303.5021) by Schurter Electronic Components
Overview of 4303.5021 (ALTERNATE: 4303.5021) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4303.5021 (ALTERNATE: 4303.5021)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080749
|
RS | PEMw/LineFilter, Fusehldr, IEC, C14, 2P, 125VAC, 1A, PnlMt-screw, 3PosSlctr | Schurter 4303.5021 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1900 / $51.3300 | RFQ |