Part Details for 4303.5224 by Schurter Electronic Components
Overview of 4303.5224 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4303.5224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B209
|
Newark | Kfc Connector Filter C14 2A M80/Carton Box |Schurter 4303.5224 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1800 / $55.5100 | Buy Now |
DISTI #
4303.5224-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 Min Qty: 1 Lead time: 27 Weeks Container: - | Temporarily Out of Stock |
|
$35.2188 / $48.1200 | Buy Now |
DISTI #
4303.5224
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 2A M80 - Boxed Product (Development Kits) (Alt: 4303.5224) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$34.3735 / $40.3076 | Buy Now |
DISTI #
693-4303.5224
|
Mouser Electronics | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 2A M80 RoHS: Compliant | 0 |
|
$40.4000 / $49.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$34.3600 | Buy Now |
|
Onlinecomponents.com | KFC POWER ENTRY MODULE W. FILTER 2A M80 RoHS: Compliant | 0 |
|
$38.6600 / $56.3500 | Buy Now |
DISTI #
4303.5224
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 2A M80 - Boxed Product (Development Kits) (Alt: 4303.5224) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$34.3735 / $40.3076 | Buy Now |
DISTI #
4303.5224
|
TME | 4303.5224 Min Qty: 1 | 0 |
|
$27.7000 / $39.5800 | RFQ |
DISTI #
000000000000283943
|
Sager | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 2A M80 Min Qty: 20 | 0 |
|
$35.6600 / $38.6000 | Buy Now |
DISTI #
4303.5224
|
Avnet Abacus | KFC POWER ENTRY MODULE W. FILTER 2A M80 (Alt: 4303.5224) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4303.5224
4303.5224 CAD Models
4303.5224 Part Data Attributes:
|
4303.5224
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.5224
Schurter Electronic Components
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL 1283; CSA C22.2/8; DIN/VDE 0565; IEC 320/C14; EN 60320 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE TEREPHTALATE/POLYSTER | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.5224
This table gives cross-reference parts and alternative options found for 4303.5224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.5224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV15/A0221/11 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZV15/A0221/11 |
BZV15/A0220/70 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZV15/A0220/70 |
BZH15/B0221/01/01 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZH15/B0221/01/01 |
PS26/A0220/6315 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 4303.5224 vs PS26/A0220/6315 |
PS25/B0221/2815 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 4303.5224 vs PS25/B0221/2815 |
BZV15/A0221/03 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZV15/A0221/03 |
BZV15/A0220/12 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZV15/A0220/12 |
BZH16/A0220/01 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 4303.5224 vs BZH16/A0220/01 |
PS26/A0221/28 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 4303.5224 vs PS26/A0221/28 |
BZV16/B0221/01/01 | Mains Power Connector, 2A, 250VAC, Male | Bulgin | 4303.5224 vs BZV16/B0221/01/01 |