Part Details for 43031-0022 by Molex
Overview of 43031-0022 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843031AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
843031AG-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
843031AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator |
Price & Stock for 43031-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1050
|
Newark | Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 Series & Micro-Fit Bmi 44300, 46625 Plug Housings, Wire Size Awg Min:- Rohs Compliant: Yes |Molex 43031-0022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11810 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
66AH2382
|
Newark | Contact, Pin, 18Awg, Crimp Rohs Compliant: Yes |Molex 43031-0022 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1580 | Buy Now |
DISTI #
23AH1050
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Product that comes on tape, but is not reeled (Alt: 23AH1050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 11810 Partner Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
0430310022
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Tape and Reel (Alt: 0430310022) RoHS: Not Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 | Buy Now |
DISTI #
538-43031-0022
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 15AU 18AWG RoHS: Compliant | 23557 |
|
$0.0620 / $0.1700 | Buy Now |
DISTI #
71884842
|
RS | Crimp Terminal, Male, MicroFit 3.0, 15Au, 18AWG, Reel | Molex Incorporated 43031-0022 RoHS: Compliant Min Qty: 84000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1720 | RFQ |
DISTI #
MOL43031-0022.P
|
Heilind Electronics | CUT STRIP - MICROFIT 3.0 M CRP TERM CHN 1 AU 18AWG | Americas - 6375 in Stock |
|
$0.0890 / $0.1091 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal 18AWG Phosphor Bronze M 12.4mm Gold Micro-Fit 3.0 Reel RoHS: Compliant | 0 |
|
$0.0611 / $0.0736 | Buy Now |
DISTI #
43031-0022
|
TTI | Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 15AU 18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0570 / $0.0600 | Buy Now |
DISTI #
MOL43031-0022
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM CHN 1 AU 18AWG | 10500 |
|
$0.0579 / $0.0600 | Buy Now |
Part Details for 43031-0022
43031-0022 CAD Models
43031-0022 Part Data Attributes
|
43031-0022
Molex
Buy Now
|
Compare Parts:
43031-0022
Molex
|
Samacsys Manufacturer | Molex |