Part Details for 4304-BB-TVH by FAG Bearings
Overview of 4304-BB-TVH by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4304-BB-TVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72452580
|
RS | Deep Groove BB, Double Row, 20MM ID, 52MM OD, 21MM Width | FAG Bearings (Schaeffler) 4304-BB-TVH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8900 / $81.4100 | RFQ |