Part Details for 4304.5045 by Schurter Electronic Components
Overview of 4304.5045 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4304.5045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3179
|
Newark | Fkhd Connector Filter C14 10A Std/Carton Box |Schurter 4304.5045 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6300 / $65.2400 | Buy Now |
DISTI #
486-4304.5045-ND
|
DigiKey | FKHD CONNECTOR FILTER C14 10A ST Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1760 | Buy Now |
DISTI #
4304.5045
|
Avnet Americas | FKHD POWER ENTRY MODULE FILTER 10A - Boxed Product (Development Kits) (Alt: 4304.5045) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$40.4003 / $47.3748 | Buy Now |
DISTI #
693-4304.5045
|
Mouser Electronics | AC Power Entry Modules FKHD Connector Filter C14 10A STD | 0 |
|
$46.3000 / $50.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$46.0000 | Buy Now |
|
Onlinecomponents.com | FKHD POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$45.4300 / $66.2300 | Buy Now |
DISTI #
000000000005238113
|
Sager | AC Power Entry Modules FKHD Connector Filter C14 10A STD Min Qty: 20 | 0 |
|
$41.9200 / $45.3600 | Buy Now |
DISTI #
4304.5045
|
Avnet Abacus | FKHD POWER ENTRY MODULE FILTER 10A (Alt: 4304.5045) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FKHD POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$45.4300 / $66.2300 | Buy Now |
Part Details for 4304.5045
4304.5045 CAD Models
4304.5045 Part Data Attributes
|
4304.5045
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.5045
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE | |
Body Breadth | 1.97 inch | |
Body Depth | 2.14 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.5045
This table gives cross-reference parts and alternative options found for 4304.5045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.5045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C10W-20-1MM2 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10W-20-1MM2 |
HGN-375B10S-40-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375B10S-40-1C |
HGN-375B10S-60-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375B10S-60-1MM1 |
HGN-375C10Q-26-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10Q-26-1MM4 |
HGN-375C10S-49-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10S-49-1C |
HGN-375C10S-36-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10S-36-1MM1 |
HGN-375C10W-56-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10W-56-1B |
HGN-375C10S-20-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10S-20-1C |
HGN-375B10W-25-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375B10W-25-1C |
HGN-375C10W-68-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.5045 vs HGN-375C10W-68-1C |