-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9460
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0402 (Alternate Part Number: 800754370325 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 655 |
|
$1.5500 / $1.6800 | Buy Now |
DISTI #
56H9460
|
Avnet Americas | Pin Header, Power, 3 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045 - Bulk (Alt: 56H9460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 655 Partner Stock |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
538-43045-0402
|
Mouser Electronics | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant | 5303 |
|
$1.1200 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1771 Partner Stock |
|
$0.7550 / $0.8980 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.118 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 10 |
|
$1.4336 / $1.5583 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.118 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 3 |
|
$6.2500 / $7.5000 | Buy Now |
DISTI #
43045-0402
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 11718 In Stock |
|
$0.8700 / $1.0600 | Buy Now |
DISTI #
56H9460
|
Avnet Americas | Pin Header, Power, 3 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045 - Bulk (Alt: 56H9460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 655 Partner Stock |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
56H9460
|
Avnet Americas | Pin Header, Power, 3 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045 - Bulk (Alt: 56H9460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 655 Partner Stock |
|
$1.5800 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0402
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |