-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9486
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0600 (Alternate Part Number: 800753683693 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1600 / $2.3100 | Buy Now |
DISTI #
98K9319
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 43045-0600 (Alternate Part Number: 800753683693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11880 |
|
$1.1600 / $2.3100 | Buy Now |
DISTI #
0430450600
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 166508640 Factory Stock |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
56H9486
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray - Bulk (Alt: 56H9486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$1.3500 / $2.2200 | Buy Now |
DISTI #
538-43045-0600
|
Mouser Electronics | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant | 0 |
|
$0.9690 / $1.8600 | Order Now |
|
Onlinecomponents.com | Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin – 8.5 A – 1,112 g – Thermoplastic RoHS: Compliant |
18530 In Stock |
|
$0.6110 / $0.7340 | Buy Now |
DISTI #
16856128
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 54 Package Multiple: 1 | Americas - 18182 |
|
$0.7400 / $1.1700 | Buy Now |
DISTI #
77782458
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 63 Package Multiple: 1 | Americas - 1539 |
|
$1.0294 / $1.3167 | Buy Now |
DISTI #
65698950
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 54 Package Multiple: 1 | Americas - 345 |
|
$0.7400 / $1.1700 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0600
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-064LF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 43045-0600 vs 10127720-064LF |