-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5002
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0612 (Alternate Part Number: 800754371193 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.7620 / $1.3100 | Buy Now |
DISTI #
98K9320
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 43045-0612 (Alternate Part Number: 800754371193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55877 |
|
$0.7560 / $1.2800 | Buy Now |
DISTI #
26AC7439
|
Newark | Microfit 3.0 Vert Thrhole Dr Hdr Tin6Ckt Rohs Compliant: Yes |Molex 43045-0612 (Alternate Part Number: 800754371193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $1.3400 | Buy Now |
DISTI #
0430450612
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 4695912096 Factory Stock |
|
$0.5302 / $0.6198 | Buy Now |
DISTI #
97C5002
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port Tray - Bulk (Alt: 97C5002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.8070 / $1.4400 | Buy Now |
DISTI #
538-43045-0612
|
Mouser Electronics | Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant | 10657 |
|
$0.6210 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
18441 In Stock |
|
$0.4440 / $0.5720 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1728 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 3747 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 64 |
|
$0.6840 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0612
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0612
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |