-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9499
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-0617 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
0430450617
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430450617) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9036 / $3.0497 | Buy Now |
DISTI #
538-43045-0617
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 V SMT Clip DR 30Au 6 Ckt RoHS: Compliant | 849 |
|
$1.9900 / $3.1100 | Buy Now |
DISTI #
71456749
|
RS | Microfit 3.0 Vert SMT/Clip DR 30Au 6 Ckt | Molex Incorporated 43045-0617 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.8800 | RFQ |
DISTI #
MOL43045-0617.P
|
Heilind Electronics | CUT TAPE - MICROFIT 3.0 VERT SMT/CLIP DR 30AU 6 C | Americas - 0 in Stock |
|
$3.4008 / $4.2991 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Press-fit Metal Retention Clip, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant | 0 |
|
$1.9100 / $2.3700 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
43045-0617
|
TTI | Headers & Wire Housings MicroFit 3.0 V SMT Clip DR 30Au 6 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$2.1700 | Buy Now |
DISTI #
MOL43045-0617
|
Interstate Connecting Components | MICROFIT 3.0 VERT SMT/CLIP DR 30AU 6 CKT | 350 |
|
$2.2413 / $2.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0617
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0617
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE & REEL PKG., HIGH TEMP. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |