-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free | |
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8384
|
Newark | Connector, Header, 8Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0823 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.9800 / $4.5000 | Buy Now |
DISTI #
01AH8384
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH8384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 33 Partner Stock |
|
$2.9900 / $4.5000 | Buy Now |
DISTI #
0430450823
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450823) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9281 | Buy Now |
DISTI #
538-43045-0823
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA PTH Clip 30Au DR 8 Ckt RoHS: Compliant | 161 |
|
$2.2300 / $3.4800 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Header Surface Mount Compatible Dual Row RoHS: Compliant |
7 Partner Stock |
|
$1.5900 / $2.4900 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 17 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
MX-43045-0823
|
TME | Connector: wire-board, socket, male, Micro-Fit 3.0, 3mm, PIN: 8 Min Qty: 1 | 0 |
|
$2.2100 / $3.4500 | RFQ |
DISTI #
0430450823
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430450823) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Micro-Fit 3.0 Header Surface Mount Compatible Dual Row RoHS: Compliant |
7 Partner Stock |
|
$1.5900 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0823
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0823
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
This table gives cross-reference parts and alternative options found for 43045-0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-0821 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43045-0823 vs 43045-0821 |