-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7952
|
Newark | Conn, Header, 8Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 43045-0824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.4400 / $1.8500 | Buy Now |
DISTI #
26AC7444
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal Rohs Compliant: Yes |Molex 43045-0824 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
538-43045-0824
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 V PTH Hdr/Clip DR Tin 8Ckt RoHS: Compliant | 5243 |
|
$1.0300 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
230 Partner Stock |
|
$0.8470 / $1.1900 | Buy Now |
DISTI #
77311339
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 80 Package Multiple: 1 | Americas - 390 |
|
$1.1719 / $1.2500 | Buy Now |
DISTI #
16856164
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 53 Package Multiple: 1 | Americas - 230 |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.118 Pitch, PC Tail, W/RETNN Terminal | 72 |
|
$1.4960 / $2.7200 | Buy Now |
DISTI #
43045-0824
|
TTI | Headers & Wire Housings Microfit 3.0 V PTH Hdr/Clip DR Tin 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 5308 In Stock |
|
$0.9700 / $1.0100 | Buy Now |
DISTI #
MOL43045-0824
|
Interstate Connecting Components | MICROFIT 3.0 V PTH HDR/CLIP D TIN 8 CKT | 133 |
|
$0.9199 / $1.2166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0824
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0824
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |