-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1199
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-1007 (Alternate Part Number: 800753824652 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2800 |
|
$3.3900 | Buy Now |
DISTI #
07AH5155
|
Newark | Connector, Header, 10Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-1007 (Alternate Part Number: 800753824652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5600 / $5.1500 | Buy Now |
DISTI #
37AC1186
|
Newark | Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series, Connector Shroud:Shrouded, Contact Material:- Rohs Compliant: Yes |Molex 43045-1007 (Alternate Part Number: 800753824652 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
56H9541
|
Newark | Plug & Socket Connector, Header, 10Pos, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Material:Brass Rohs Compliant: Yes |Molex 43045-1007 (Alternate Part Number: 800753824652 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 / $2.9800 | Buy Now |
DISTI #
0430451007
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451007) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.8518 | Buy Now |
DISTI #
538-43045-1007
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA SMT Clip DR 15Au 10 Ckt RoHS: Compliant | 1627 |
|
$2.6700 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Header Surface Mount Dual Row Right Angle RoHS: Compliant |
2800 Partner Stock |
|
$1.8100 / $2.9000 | Buy Now |
DISTI #
43045-1007
|
TTI | Headers & Wire Housings Microfit 3.0 RA SMT Clip DR 15Au 10 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$2.7000 | Buy Now |
DISTI #
430451007-MOL
|
TME | 43045-1007 Min Qty: 200 | 2800 |
|
$2.0800 / $2.2000 | Buy Now |
DISTI #
MOL43045-1007
|
Interstate Connecting Components | MICROFIT 3.0 RA SMT/CLIP DR 1 AU 10 CKT | 300 |
|
$2.8872 / $2.9760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1007
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1007
Molex
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE AND REEL PACKAGING | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.451 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1006 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43045-1007 vs 43045-1006 |