43045-1008
Molex
Description: Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of 43045-1008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008AF-192XKLB Coilcraft Inc General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008AF-472XKLB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Price & Stock for 43045-1008 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 85AJ7953
Newark Conn, R/A Hdr, 10Pos, 2Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43045-1008 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel 1400
  • 200 $3.4700
  • 400 $3.4200
  • 800 $3.3700
  • 1,200 $3.3200
  • 2,000 $3.2600
$3.2600 / $3.4700 Buy Now
DISTI # 26AK4233
Newark Conn, R/A Hdr, 10Pos, 2Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43045-1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1400
  • 1 $7.3900
  • 10 $6.5400
  • 25 $6.1600
  • 50 $5.7800
  • 100 $5.4000
  • 250 $5.3400
$5.3400 / $7.3900 Buy Now
DISTI # 0430451008
Avnet Americas Conn Wire to Board HDR 10 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451008) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,400 $3.2986
$3.2986 Buy Now
DISTI # 538-43045-1008
Mouser Electronics Headers & Wire Housings 10CKT RA DR HDR RoHS: Compliant 476
  • 1 $6.4600
  • 10 $5.6600
  • 100 $4.5800
  • 200 $4.5800
  • 400 $4.4800
  • 1,000 $3.6900
$3.6900 / $6.4600 Buy Now
Onlinecomponents.com 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 10 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant 0
  • 1,400 $3.6700
  • 2,800 $3.1800
  • 5,600 $2.7700
  • 11,200 $2.6200
$2.6200 / $3.6700 Buy Now
Bristol Electronics   100
RFQ
Quest Components 10 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT 80
  • 1 $6.6990
  • 16 $4.4660
  • 57 $4.1311
$4.1311 / $6.6990 Buy Now
Quest Components 10 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT 2
  • 1 $7.6851
  • 2 $5.1234
$5.1234 / $7.6851 Buy Now
DISTI # MX-43045-1008
TME Connector: wire-board, socket, male, Micro-Fit 3.0, 3mm, PIN: 10 Min Qty: 1400 0
  • 1,400 $2.7900
$2.7900 RFQ

CAD Models for 43045-1008 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43045-1008 by Molex

43045-1008
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Molex
Additional Feature
TAPE AND REEL PACKAGING
Board Mounting Option
HOLE .086-.098
Body Breadth
0.29 inch
Body Depth
0.606 inch
Body Length
1.451 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P10
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
11.5648 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Shell Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Terminal Pitch
2.9972 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 43045-1008
    Molex
    Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 43045-1008

This table gives cross-reference parts and alternative options found for 43045-1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
43045-1006 Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 43045-1008 vs 43045-1006

Related Parts for 43045-1008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43045-1008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43045-1008 by Molex

Select Manufacturer
Which Manufacturer of 43045-1008 would you like to use for your alert(s)?
  • Please alert me when 43045-1008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43045-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43045-1008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43045-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43045-1008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43045-1008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: