-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1210
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.118 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-1028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.1100 / $3.0700 | Buy Now |
DISTI #
28AC9415
|
Newark | Microfit 3.0 Vert Th Hdr Dr 15Au 10Ckt Rohs Compliant: Yes |Molex 43045-1028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $3.7400 | Buy Now |
DISTI #
538-43045-1028
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 15Au 10Ckt RoHS: Compliant | 3656 |
|
$1.4600 / $2.6000 | Buy Now |
DISTI #
71456773
|
RS | Microfit 3.0 Vert TH Hdr DR 15Au 10Ckt | Molex Incorporated 43045-1028 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.8900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
26 Partner Stock |
|
$1.2300 / $1.8600 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4 |
|
$2.9592 / $3.9456 | Buy Now |
DISTI #
43045-1028
|
TTI | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 15Au 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 20094 In Stock |
|
$1.3100 / $1.8900 | Buy Now |
DISTI #
MOL43045-1028
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR 1 AU 10CKT | 600 |
|
$1.7261 / $2.1821 | Buy Now |
DISTI #
3051577
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 1941 |
|
$2.1700 / $2.9229 | Buy Now |
DISTI #
3051577
|
Farnell | CONNECTOR, HEADER, 10POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 1941 |
|
$1.6754 / $3.2508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1028
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |