-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8227
|
Newark | Header Connector,pcb Mount,recept,12 Contacts,pin,0.118 Pitch,r Angle Pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-1202 (Alternate Part Number: 800754372794 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
92AJ7459
|
Newark | Conn, R/A Header, 12Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 43045-1202 (Alternate Part Number: 800754372794 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.0300 | Buy Now |
DISTI #
0430451202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1006 |
|
$1.6677 / $1.9496 | Buy Now |
DISTI #
538-43045-1202
|
Mouser Electronics | Headers & Wire Housings 12 CKT R/A HEADER RoHS: Compliant | 597 |
|
$2.8400 / $5.2600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant | 0 |
|
$1.7000 / $2.2600 | Buy Now |
|
Bristol Electronics | 3337 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 16 |
|
$1.9721 / $3.9441 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 33 |
|
$2.1700 / $3.4720 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 2636 |
|
$1.9721 / $3.9441 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 20 |
|
$2.8923 / $3.9441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1202
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1202
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.852 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |