-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2024
|
Newark | Connector, Header, 12Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1211 (Alternate Part Number: 800754373012 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8100 / $4.0600 | Buy Now |
DISTI #
56H9571
|
Newark | Connector, Header, 12Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1211 (Alternate Part Number: 800754373012 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1100 | Buy Now |
DISTI #
28AC9417
|
Newark | Microfit 3.0 Ra Smt/Nail Dr 30Au 12 Ckt Rohs Compliant: Yes |Molex 43045-1211 (Alternate Part Number: 800754373012 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $5.2400 | Buy Now |
DISTI #
0430451211
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451211) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 1400 |
|
$2.6950 | Buy Now |
DISTI #
0430451211
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451211) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$2.9444 / $3.2425 | Buy Now |
DISTI #
538-43045-1211
|
Mouser Electronics | Headers & Wire Housings HDR RA DUAL SMT 12P solder tabs RoHS: Compliant | 442 |
|
$4.6800 / $8.0200 | Buy Now |
DISTI #
71457943
|
RS | Microfit 3.0 RA SMT/Nail DR 30Au 12 Ckt | Molex Incorporated 43045-1211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 980 |
|
$4.4700 / $7.4400 | Buy Now |
DISTI #
MOL43045-1211.P
|
Heilind Electronics | CUT TAPE - MICROFIT 3.0 RA SMT/NAIL DR 3 AU 12CKT | Americas - 0 in Stock |
|
$3.6158 / $4.5709 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 3mm Solder RA SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
22400 Partner Stock |
|
$2.4800 / $2.7400 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 125 |
|
$3.5260 / $8.1369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1211
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1211
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.29 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |