-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8402
|
Newark | Wtb Connector, Header, 12Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.8700 / $5.4000 | Buy Now |
DISTI #
92M1227
|
Newark | Header Connector,pcb Mount,recept,12 Contacts,pin,0.118 Pitch,pc Tail Terminal,polarized Lck |Molex 43045-1229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.0900 | Buy Now |
DISTI #
56H9588
|
Newark | Header Connector,pcb Mount,recept,12 Contacts,pin,0.118 Pitch,pc Tail Terminal,polarized Lck |Molex 43045-1229 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
538-43045-1229
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 30Au 12Ckt RoHS: Compliant | 960 |
|
$2.5500 / $4.7300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0â„¢ Tray RoHS: Compliant |
811 Partner Stock |
|
$1.9800 / $2.8100 | Buy Now |
DISTI #
77310682
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 40 Package Multiple: 1 | Americas - 894 |
|
$2.1000 / $2.3876 | Buy Now |
DISTI #
40086562
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 23 Package Multiple: 1 | Americas - 811 |
|
$2.6400 / $2.7800 | Buy Now |
DISTI #
SMC-43045-1229
|
Sensible Micro Corporation | Conn, 12 Pos Header, Shrouded 0.118 (3.00Mm) Thru, Gold RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
3051585
|
element14 Asia-Pacific | WTB CONNECTOR, HEADER, 12POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$2.6979 / $4.9966 | Buy Now |
DISTI #
3051585
|
Farnell | WTB CONNECTOR, HEADER, 12POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 12 |
|
$2.7873 / $5.2859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1229
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1229
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |