-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3278
|
Newark | Connector, Header, 14Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 43045-1421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$3.9900 / $5.6200 | Buy Now |
DISTI #
92M1239
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.118 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43045-1421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $5.1900 | Buy Now |
DISTI #
0430451421
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451421) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9656 / $3.4395 | Buy Now |
DISTI #
538-43045-1421
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 RA PTH clip DR Tin 14 Ckt RoHS: Compliant | 1117 |
|
$2.3000 / $5.0200 | Buy Now |
|
Onlinecomponents.com | 3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row RoHS: Compliant |
48 Partner Stock |
|
$1.9900 / $2.9600 | Buy Now |
DISTI #
77310496
|
Verical | Conn Wire to Board HDR 14Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 45 Package Multiple: 1 | Americas - 336 |
|
$1.9420 / $2.1240 | Buy Now |
DISTI #
67390906
|
Verical | Conn Wire to Board HDR 14Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 22 Package Multiple: 1 | Americas - 40 |
|
$2.9400 | Buy Now |
DISTI #
0430451421
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451421) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9656 / $3.4395 | Buy Now |
DISTI #
Molex 43045-1421
|
PEI Genesis | REC PR CONN, 14 Contact | 384 |
|
Buy Now | |
DISTI #
3499199
|
element14 Asia-Pacific | CONNECTOR, HEADER, 14POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$4.5391 / $5.0114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1421
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1421
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.97 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43045-1421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-107-01-S-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43045-1421 vs IPL1-107-01-S-D |
IPL1-107-01-S-D-RA | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43045-1421 vs IPL1-107-01-S-D-RA |
45280-1401 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | 43045-1421 vs 45280-1401 |