-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3279
|
Newark | Conn, Header, 16Pos, 2Row, 3Mm Rohs Compliant: Yes |Molex 43045-1614 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$3.9800 / $5.1400 | Buy Now |
DISTI #
56H9624
|
Newark | Plug & Socket Connector, Header, 16Pos, 3Mm, Product Range:Molex - Micro-Fit 3.0 43045 Series, Contact Termination Type:Through Hole, Gender:Header, No. Of Contacts:16, No. Of Rows:2, Pitch Spacing:3Mm, Contact Plating:Gold Rohs Compliant: Yes |Molex 43045-1614 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.8000 | Buy Now |
DISTI #
55R8857
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series, Gender:Header Rohs Compliant: Yes |Molex 43045-1614 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
26AC7459
|
Newark | Microfit 3.0 Vert Thrhole Dr 30Au 16 Ckt Rohs Compliant: Yes |Molex 43045-1614 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.1400 | Buy Now |
DISTI #
0430451614
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 145 |
|
$3.8442 / $5.3927 | Buy Now |
DISTI #
538-43045-1614
|
Mouser Electronics | Headers & Wire Housings 16 CKT VERT HEADER RoHS: Compliant | 707 |
|
$3.8200 / $6.5500 | Buy Now |
DISTI #
70090868
|
RS | Conn., Rect./PCB, Socket Hsg, 2 Pos., 8 AWG, MX150L Series | Molex Incorporated 43045-1614 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$3.7300 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
3672 Partner Stock |
|
$2.6200 / $3.9100 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.118 Pitch, PC Tail, W/RETNN Terminal, Polarized Lock | 2 |
|
$4.1700 / $6.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1614
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1614
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.108 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |