-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1260
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck |Molex 43045-1617 (Alternate Part Number: 800754374446 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 5600 |
|
$4.8600 | Buy Now |
DISTI #
56H9626
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck |Molex 43045-1617 (Alternate Part Number: 800754374446 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7900 / $4.1000 | Buy Now |
DISTI #
538-43045-1617
|
Mouser Electronics | Headers & Wire Housings 16 CKT VERT SMT HDR RoHS: Compliant | 1034 |
|
$4.3100 / $7.3900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
5600 Partner Stock |
|
$2.5400 / $4.0700 | Buy Now |
DISTI #
69777480
|
Verical | Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4200 |
|
$3.0600 / $4.2100 | Buy Now |
DISTI #
16856218
|
Verical | Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1400 |
|
$3.0600 / $4.2100 | Buy Now |
DISTI #
43045-1617
|
TTI | Headers & Wire Housings 16 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1400 In Stock |
|
$3.7000 | Buy Now |
|
Master Electronics | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
5600 Partner Stock |
|
$2.5400 / $4.0700 | Buy Now |
DISTI #
10189344
|
TestEquity LLC | Molex 43045-1617 Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black, Tape and Reel | 5600 |
|
$4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1617
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1617
Molex
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE & REEL PKG., HIGH TEMP. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |