-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7333
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1620 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5800 / $4.9100 | Buy Now |
DISTI #
03AH4064
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7600 / $7.5200 | Buy Now |
DISTI #
538-43045-1620
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 V Hdr Nail DR 30Au 16Ckt RoHS: Compliant | 897 |
|
$4.0800 / $5.7000 | Buy Now |
DISTI #
71456824
|
RS | MicroFit 3.0 V Hdr /Nail DR 30Au 16Ckt | Molex Incorporated 43045-1620 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $6.2100 | RFQ |
DISTI #
MOL43045-1620.P
|
Heilind Electronics | CUT TAPE - MICROFIT 3.0 V HDR /NAIL DR 3 AU 16CKT | Americas - 0 in Stock |
|
$6.0194 / $7.6094 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
200 Partner Stock |
|
$2.6400 / $4.6400 | Buy Now |
|
Quest Components | 139 |
|
$3.7740 / $6.1200 | Buy Now | |
DISTI #
43045-1620
|
TTI | Headers & Wire Housings MicroFit 3.0 V Hdr Nail DR 30Au 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 3800 In Stock |
|
$3.9600 / $4.3200 | Buy Now |
DISTI #
MOL43045-1620
|
Interstate Connecting Components | MICROFIT 3.0 V HDR /NAIL DR 3 AU 16CKT | 105245 On Order |
|
$4.0264 / $4.7005 | Buy Now |
DISTI #
Molex 43045-1620
|
PEI Genesis | REC PR CONN, 16 Contact | 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1620
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1620
Molex
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1518 | Board Connector, 15 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator | Molex | 43045-1620 vs 43045-1518 |